
AS4C8M32S-7TCN | |
|---|---|
DigiKey Part Number | 1450-1336-ND |
Manufacturer | |
Manufacturer Product Number | AS4C8M32S-7TCN |
Description | IC DRAM 256MBIT PAR 86TSOP II |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.5 ns 86-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 86-TSOP II |
Memory Size | Base Product Number |
Memory Organization 8M x 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 8,66600 € | 86,66 € |
| 25 | 8,39920 € | 209,98 € |
| 50 | 8,19880 € | 409,94 € |
| 108 | 7,97722 € | 861,54 € |
| 324 | 7,66525 € | 2.483,54 € |
| 540 | 7,52246 € | 4.062,13 € |
| 1.080 | 7,33168 € | 7.918,21 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |

