Parametric Equivalent
Parametric Equivalent

AS4C8M32S-7BCNTR | |
|---|---|
DigiKey Part Number | AS4C8M32S-7BCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C8M32S-7BCNTR |
Description | IC DRAM 256MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13) |
EDA/CAD Models | AS4C8M32S-7BCNTR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 2ns |
Part Status Discontinued at DigiKey | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 90-TFBGA (8x13) |
Memory Organization 8M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C8M32SA-7BCN | Alliance Memory, Inc. | 0 | 1450-1422-ND | 8,67000 € | Parametric Equivalent |
| AS4C8M32SA-7BCNTR | Alliance Memory, Inc. | 0 | AS4C8M32SA-7BCNTR-ND | 5,88981 € | Parametric Equivalent |


