
AS4C8M16SA-6BINTR | |
|---|---|
DigiKey Part Number | 1450-AS4C8M16SA-6BINTR-ND - Tape & Reel (TR) 1450-AS4C8M16SA-6BINCT-ND - Cut Tape (CT) 1450-AS4C8M16SA-6BINDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C8M16SA-6BINTR |
Description | IC DRAM 128MBIT PAR 54TFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 166 MHz 5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 4,28400 € | 42,84 € |
| 25 | 4,15600 € | 103,90 € |
| 50 | 4,05900 € | 202,95 € |
| 100 | 3,96230 € | 396,23 € |
| 250 | 3,83516 € | 958,79 € |
| 500 | 3,74006 € | 1.870,03 € |
| 1.000 | 3,64617 € | 3.646,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,52446 € | 8.811,15 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |



