
AS4C64M8D2-25BCN | |
|---|---|
DigiKey Part Number | 1450-1128-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M8D2-25BCN |
Description | IC DRAM 512MBIT PARALLEL 60FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 60-FBGA (8x10) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C64M8D2-25BCN Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-FBGA (8x10) |
Memory Organization 64M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 10 | 8,22600 € | 82,26 € |
| 25 | 7,97440 € | 199,36 € |
| 50 | 7,78420 € | 389,21 € |
| 100 | 7,59500 € | 759,50 € |
| 264 | 7,33295 € | 1.935,90 € |
| 528 | 7,14873 € | 3.774,53 € |
| 1.056 | 6,96753 € | 7.357,71 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |

