
AS4C64M4SA-7TCN | |
|---|---|
DigiKey Part Number | 1450-1442-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M4SA-7TCN |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.5 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 64M x 4 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 6,09000 € | 60,90 € |
| 25 | 5,90600 € | 147,65 € |
| 50 | 5,76700 € | 288,35 € |
| 108 | 5,61287 € | 606,19 € |
| 324 | 5,39531 € | 1.748,08 € |
| 540 | 5,29543 € | 2.859,53 € |
| 1.080 | 5,16177 € | 5.574,71 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |

