
AS4C64M4SA-6TINTR | |
|---|---|
DigiKey Part Number | AS4C64M4SA-6TINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C64M4SA-6TINTR |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 64M x 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,58357 € | 4.583,57 € |
| Unit Price without VAT: | 4,58357 € |
|---|---|
| Unit Price with VAT: | 5,45445 € |

