AS4C64M32MD1-5BIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 11,58329 €
Datasheet
SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 200 MHz 5 ns 90-FBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C64M32MD1-5BIN

DigiKey Part Number
1450-1305-ND
Manufacturer
Manufacturer Product Number
AS4C64M32MD1-5BIN
Description
IC DRAM 2GBIT PARALLEL 90FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 200 MHz 5 ns 90-FBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
AS4C64M32MD1-5BIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
200 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR
Package / Case
Memory Size
Supplier Device Package
90-FBGA (8x13)
Memory Organization
64M x 32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C64M32MD1-5BINTRAlliance Memory, Inc.0AS4C64M32MD1-5BINTR-ND11,58329 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
34814,39730 €5.010,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,39730 €
Unit Price with VAT:17,13279 €