AS4C64M16D3LB-12BINTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Etron Technology, Inc.
In Stock: 2.000
Unit Price: 3,55381 €

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,15539 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,33877 €
Datasheet
AS4C64M16D3B-12BINTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C64M16D3LB-12BINTR

DigiKey Part Number
AS4C64M16D3LB-12BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C64M16D3LB-12BINTR
Description
IC DRAM 1GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,27394 €10.547,88 €
Manufacturers Standard Package
Unit Price without VAT:5,27394 €
Unit Price with VAT:6,27599 €