Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS4C64M16D2-25BIN | |
|---|---|
DigiKey Part Number | 1450-1159-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M16D2-25BIN |
Description | IC DRAM 1GBIT PARALLEL 84TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-TFBGA (8x12.5) |
EDA/CAD Models | AS4C64M16D2-25BIN Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TFBGA (8x12.5) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C64M16D2A-25BIN | Alliance Memory, Inc. | 3.988 | 1450-1416-ND | 8,95000 € | Direct |
| IS46DR16640C-25DBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16640C-25DBLA2-ND | 6,49517 € | Upgrade |
| IS46DR16640C-25DBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16640C-25DBLA2-TR-ND | 5,99891 € | Upgrade |
| IS43DR16640B-25DBLI | ISSI, Integrated Silicon Solution Inc | 211 | 706-1276-ND | 13,39000 € | Similar |
| IS43DR16640B-3DBL | ISSI, Integrated Silicon Solution Inc | 209 | 706-1202-ND | 12,21000 € | Similar |





