AS4C64M16D1A-6TCNTR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 16,59115 €
Datasheet
AS4C32M16D1A-5TCN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C64M16D1A-6TCNTR

DigiKey Part Number
AS4C64M16D1A-6TCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C64M16D1A-6TCNTR
Description
IC DRAM 1GBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 1Gbit Parallel 166 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types