AS4C512M8D3LB-12BANTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alliance Memory, Inc.
In Stock: 0
Unit Price: 9,15279 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet
78-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C512M8D3LB-12BANTR

DigiKey Part Number
AS4C512M8D3LB-12BANTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C512M8D3LB-12BANTR
Description
IC DRAM 4GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 78-FBGA (9x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (9x10.5)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types