
AS4C512M32MD4V-046BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C512M32MD4V-046BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M32MD4V-046BIN |
Description | IC DRAM 16GBIT LVSTLE 200FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 16Gbit LVSTLE_06 4.266 GHz 3.5 ns 200-FBGA (10x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | LVSTLE_06 | |
Clock Frequency | 4.266 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x15) | |
Base Product Number |
| Tray: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 € | 30,66 € |
| 10 | 28,36300 € | 283,63 € |
| 25 | 27,45480 € | 686,37 € |
| 50 | 26,77440 € | 1.338,72 € |
| 120 | 25,92800 € | 3.111,36 € |
| Unit Price without VAT: | 30,66000 € |
|---|---|
| Unit Price with VAT: | 36,48540 € |



