96 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C512M16D3L-12BINTR

DigiKey Part Number
AS4C512M16D3L-12BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C512M16D3L-12BINTR
Description
IC DRAM 8GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 13.75 ns 96-FBGA (9x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
13.75 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (9x14)
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types