Similar
Similar
Similar

AS4C4M32S-6TCNTR | |
|---|---|
DigiKey Part Number | AS4C4M32S-6TCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C4M32S-6TCNTR |
Description | IC DRAM 128MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 166 MHz 5.5 ns 86-TSOP II |
EDA/CAD Models | AS4C4M32S-6TCNTR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 2ns |
Part Status Obsolete | Access Time 5.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 86-TSOP II |
Memory Organization 4M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C4M32SA-6TCNTR | Alliance Memory, Inc. | 0 | AS4C4M32SA-6TCNTR-ND | 4,35621 € | Similar |
| AS4C4M32SA-6TINTR | Alliance Memory, Inc. | 0 | AS4C4M32SA-6TINTR-ND | 4,77729 € | Similar |
| AS4C4M32SA-7TCNTR | Alliance Memory, Inc. | 0 | AS4C4M32SA-7TCNTR-ND | 3,79565 € | Similar |


