AS4C32M8SA-7TCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 9,68167 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,58096 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 648
Unit Price: 6,85000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 7,09797 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 7,09797 €
Datasheet
SDRAM Memory IC 256Mbit Parallel 143 MHz 5.5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C32M8SA-7TCNTR

DigiKey Part Number
AS4C32M8SA-7TCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C32M8SA-7TCNTR
Description
IC DRAM 256MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 143 MHz 5.5 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
32M x 8
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,05225 €4.052,25 €
Manufacturers Standard Package
Unit Price without VAT:4,05225 €
Unit Price with VAT:4,82218 €