
AS4C32M32MD1A-5BIN | |
|---|---|
DigiKey Part Number | 1450-1482-ND |
Manufacturer | |
Manufacturer Product Number | AS4C32M32MD1A-5BIN |
Description | IC DRAM 1GBIT PARALLEL 90FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 1Gbit Parallel 200 MHz 5 ns 90-FBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 32M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-FBGA (8x13) | |
Base Product Number |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 7,44400 € | 74,44 € |
| 25 | 7,21680 € | 180,42 € |
| 50 | 7,04460 € | 352,23 € |
| 240 | 6,65979 € | 1.598,35 € |
| 480 | 6,49279 € | 3.116,54 € |
| 720 | 6,39635 € | 4.605,37 € |
| 1.200 | 6,27623 € | 7.531,48 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

