
AS4C32M16SA-7BCNTR | |
|---|---|
DigiKey Part Number | AS4C32M16SA-7BCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C32M16SA-7BCNTR |
Description | IC DRAM 512MBIT PAR 54FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-FBGA (8x8) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 2ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-FBGA (8x8) |
Memory Organization 32M x 16 | Base Product Number |

