AS4C32M16SA-7BCN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alliance Memory, Inc.
In Stock: 351
Unit Price: 14,04000 €
Datasheet
54-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C32M16SA-7BCN

DigiKey Part Number
1450-1300-ND
Manufacturer
Manufacturer Product Number
AS4C32M16SA-7BCN
Description
IC DRAM 512MBIT PAR 54FBGA
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
2ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-FBGA (8x8)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types