Direct

AS4C32M16MS-7BCNTR | |
|---|---|
DigiKey Part Number | AS4C32M16MS-7BCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C32M16MS-7BCNTR |
Description | IC DRAM 512MBIT PARALLEL 54BGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile SDRAM Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-BGA (9x8) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-BGA (9x8) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16MSA-6BINTR | Alliance Memory, Inc. | 0 | AS4C32M16MSA-6BINTR-ND | 6,08751 € | Direct |


