
AS4C2M32SA-6TIN | |
|---|---|
DigiKey Part Number | 1450-1284-ND |
Manufacturer | |
Manufacturer Product Number | AS4C2M32SA-6TIN |
Description | IC DRAM 64MBIT PAR 86TSOP II |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5.5 ns 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 2ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
| Tray: | 108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 4,19900 € | 41,99 € |
| 25 | 4,07440 € | 101,86 € |
| 50 | 3,97940 € | 198,97 € |
| 108 | 3,87417 € | 418,41 € |
| 324 | 3,72509 € | 1.206,93 € |
| 540 | 3,65659 € | 1.974,56 € |
| 1.080 | 3,56471 € | 3.849,89 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |

