
AS4C2M32S-7BCN | |
|---|---|
DigiKey Part Number | 1450-1149-ND |
Manufacturer | |
Manufacturer Product Number | AS4C2M32S-7BCN |
Description | IC DRAM 64MBIT PAR 90TFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C2M32S-7BCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | 2ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 5,47900 € | 54,79 € |
| 25 | 5,31440 € | 132,86 € |
| 50 | 5,18940 € | 259,47 € |
| 190 | 4,95037 € | 940,57 € |
| 380 | 4,82774 € | 1.834,54 € |
| 570 | 4,75670 € | 2.711,32 € |
| 1.140 | 4,63673 € | 5.285,87 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

