
AS4C2G16D4-62BCN | |
|---|---|
DigiKey Part Number | 1450-AS4C2G16D4-62BCN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C2G16D4-62BCN |
Description | DDR4, 32GB, 2G X 16, 1.2V, 96-BA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 32Gbit Parallel 1.6 GHz 13.75 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 2G x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) |
| Tray: | 170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,86000 € | 241,86 € |
| 10 | 222,53600 € | 2.225,36 € |
| 25 | 215,10000 € | 5.377,50 € |
| Unit Price without VAT: | 241,86000 € |
|---|---|
| Unit Price with VAT: | 287,81340 € |




