Similar
Parametric Equivalent
Similar
Similar
Similar

AS4C256M8D2-25BCNTR | |
|---|---|
DigiKey Part Number | AS4C256M8D2-25BCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C256M8D2-25BCNTR |
Description | IC DRAM 2GBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 57.5 ns 60-FBGA (8x10) |
EDA/CAD Models | AS4C256M8D2-25BCNTR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 57.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-FBGA (8x10) |
Memory Organization 256M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C256M8D2-25BINTR | Alliance Memory, Inc. | 0 | AS4C256M8D2-25BINTR-ND | 11,91050 € | Similar |
| AS4C256M8D2-25BCN | Alliance Memory, Inc. | 0 | 1450-1314-ND | 10,20897 € | Parametric Equivalent |
| IS43DR82560C-25DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR82560C-25DBLI-TR-ND | 9,38443 € | Similar |
| IS43DR82560C-3DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR82560C-3DBLI-TR-ND | 9,38443 € | Similar |
| MT47R256M8EB-25E:C | Micron Technology Inc. | 0 | MT47R256M8EB-25E:C-ND | 20,51917 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 11,49483 € | 28.737,08 € |
| Unit Price without VAT: | 11,49483 € |
|---|---|
| Unit Price with VAT: | 13,67885 € |




