Parametric Equivalent

AS4C256M16D4A-62BCN | |
|---|---|
DigiKey Part Number | 1450-AS4C256M16D4A-62BCN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D4A-62BCN |
Description | IC DRAM 4GBIT POD 96FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C256M16D4A-62BCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | POD | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 7,66429 € | 1.517,53 € |
| Unit Price without VAT: | 7,66429 € |
|---|---|
| Unit Price with VAT: | 9,12051 € |



