
AS4C256M16D4-83BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C256M16D4-83BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D4-83BIN |
Description | IC DRAM 4GBIT POD 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit POD 1.2 GHz 18 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C256M16D4-83BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | POD | |
Clock Frequency | 1.2 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 10 | 9,67800 € | 96,78 € |
| 25 | 9,37760 € | 234,44 € |
| 50 | 9,15220 € | 457,61 € |
| 209 | 8,69177 € | 1.816,58 € |
| 418 | 8,47306 € | 3.541,74 € |
| 627 | 8,34678 € | 5.233,43 € |
| 1.045 | 8,18979 € | 8.558,33 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,39980 € |



