
AS4C256M16D4-83BCN | |
|---|---|
DigiKey Part Number | 1450-AS4C256M16D4-83BCN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D4-83BCN |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit Parallel 1.2 GHz 18 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C256M16D4-83BCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.2 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
| Tray: | 418 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,04000 € | 10,04 € |
| 10 | 9,32800 € | 93,28 € |
| 25 | 9,04040 € | 226,01 € |
| 50 | 8,82360 € | 441,18 € |
| 209 | 8,38086 € | 1.751,60 € |
| 418 | 8,17031 € | 3.415,19 € |
| 627 | 8,04876 € | 5.046,57 € |
| 1.045 | 7,89745 € | 8.252,84 € |
| Unit Price without VAT: | 10,04000 € |
|---|---|
| Unit Price with VAT: | 11,94760 € |






