78-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
78-TFBGA
78-TFBGA

AS4C1G8D4A-62BCN

DigiKey Part Number
1450-AS4C1G8D4A-62BCN-ND
Manufacturer
Manufacturer Product Number
AS4C1G8D4A-62BCN
Description
IC DRAM 8GBIT POD 78FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 18 ns 78-FBGA (7.5x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
1G x 8
Memory Interface
POD
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
15ns
Access Time
18 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:209
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,61000 €19,61 €
1018,16000 €181,60 €
2517,58640 €439,66 €
5017,15560 €857,78 €
20916,28230 €3.403,00 €
41815,86921 €6.633,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,61000 €
Unit Price with VAT:23,33590 €