Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS4C16M16S-6TCNTR | |
|---|---|
DigiKey Part Number | AS4C16M16S-6TCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C16M16S-6TCNTR |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 54-TSOP II |
EDA/CAD Models | AS4C16M16S-6TCNTR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 12ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C16M16SA-6TAN | Alliance Memory, Inc. | 388 | 1450-1251-ND | 8,85000 € | Similar |
| AS4C16M16SA-6TCN | Alliance Memory, Inc. | 1.812 | 1450-1252-ND | 5,01000 € | Similar |
| AS4C16M16SA-6TIN | Alliance Memory, Inc. | 9.550 | 1450-1253-ND | 5,69000 € | Similar |
| AS4C16M16SA-7TCN | Alliance Memory, Inc. | 4.709 | 1450-1255-ND | 5,01000 € | Similar |
| IS42S16160J-6TL | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16160J-6TL-ND | 5,08764 € | Direct |



