
AS4C128M8D3LB-12BAN | |
---|---|
DigiKey Part Number | AS4C128M8D3LB-12BAN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M8D3LB-12BAN |
Description | IC DRAM 1GBIT PARALLEL 78FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
242 | 6,17215 € | 1.493,66 € |
Unit Price without VAT: | 6,17215 € |
---|---|
Unit Price with VAT: | 7,34486 € |