AS4C64M8D3-12BIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C128M8D3B-12BANTR

DigiKey Part Number
AS4C128M8D3B-12BANTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C128M8D3B-12BANTR
Description
IC DRAM 1GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 78-FBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (8x10.5)
Base Product Number
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,48570 €13.714,25 €
Manufacturers Standard Package
Unit Price without VAT:5,48570 €
Unit Price with VAT:6,52798 €