
AS4C128M16MD2A-25BIN | |
|---|---|
DigiKey Part Number | 1450-1471-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M16MD2A-25BIN |
Description | IC DRAM 2GBIT PARALLEL 134FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 2Gbit Parallel 400 MHz 134-FBGA (10x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C128M16MD2A-25BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-FBGA (10x11.5) | |
Base Product Number |
| Tray: | 171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 10 | 8,67500 € | 86,75 € |
| 25 | 8,40800 € | 210,20 € |
| 50 | 8,20680 € | 410,34 € |
| 171 | 7,85292 € | 1.342,85 € |
| 342 | 7,65655 € | 2.618,54 € |
| 513 | 7,54298 € | 3.869,55 € |
| 1.026 | 7,35160 € | 7.542,74 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |

