
AS29CF010-55CCIN | |
|---|---|
DigiKey Part Number | 1450-AS29CF010-55CCIN-ND |
Manufacturer | |
Manufacturer Product Number | AS29CF010-55CCIN |
Description | IC FLSH 1MBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit Parallel 55 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (13.97x11.43) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 5,54800 € | 55,48 € |
| 30 | 5,34800 € | 160,44 € |
| 60 | 5,22150 € | 313,29 € |
| 120 | 5,09567 € | 611,48 € |
| 270 | 4,94956 € | 1.336,38 € |
| 510 | 4,83625 € | 2.466,49 € |
| 1.020 | 4,71444 € | 4.808,73 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

