


AS25F3256MQ-7W2INTR | |
|---|---|
DigiKey Part Number | 1450-AS25F3256MQ-7W2INTR-ND - Tape & Reel (TR) 1450-AS25F3256MQ-7W2INTRCT-ND - Cut Tape (CT) 1450-AS25F3256MQ-7W2INTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS25F3256MQ-7W2INTR |
Description | 256MB, 3V SERIAL NOR FLASH, MULT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 4, 128M x 2, 256M x 1 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 3,01300 € | 30,13 € |
| 25 | 2,92400 € | 73,10 € |
| 50 | 2,85700 € | 142,85 € |
| 100 | 2,78970 € | 278,97 € |
| 250 | 2,70112 € | 675,28 € |
| 500 | 2,63472 € | 1.317,36 € |
| 1.000 | 2,56902 € | 2.569,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,46693 € | 7.400,79 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |


