


AS25F3128MQ-6SINTR | |
---|---|
DigiKey Part Number | 1450-AS25F3128MQ-6SINTR-ND - Tape & Reel (TR) 1450-AS25F3128MQ-6SINTRCT-ND - Cut Tape (CT) 1450-AS25F3128MQ-6SINTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS25F3128MQ-6SINTR |
Description | NOR FLASH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 166 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,06000 € | 2,06 € |
10 | 1,52600 € | 15,26 € |
25 | 1,39360 € | 34,84 € |
100 | 1,24770 € | 124,77 € |
250 | 1,17828 € | 294,57 € |
500 | 1,13642 € | 568,21 € |
1.000 | 1,10196 € | 1.101,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 1,07361 € | 2.147,22 € |
4.000 | 1,05027 € | 4.201,08 € |
6.000 | 1,03859 € | 6.231,54 € |
Unit Price without VAT: | 2,06000 € |
---|---|
Unit Price with VAT: | 2,45140 € |