


UDQ2982LWTR-T | |
|---|---|
DigiKey Part Number | UDQ2982LWTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDQ2982LWTR-T |
Description | IC PWR DRIVER BIPOLAR 1:1 18SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 18-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 5V ~ 50V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOIC | |
Package / Case | ||
Base Product Number |

