
UDQ2916EB | |
|---|---|
DigiKey Part Number | UDQ2916EB-ND |
Manufacturer | |
Manufacturer Product Number | UDQ2916EB |
Description | IC MOTOR DRIVER BIPOLAR 44PLCC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | UDQ2916EB Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 750mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 10V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 44-LCC (J-Lead) |
Output Configuration Half Bridge (4) | Supplier Device Package 44-PLCC (16.59x16.59) |
Interface Parallel | Base Product Number |
Technology Bipolar |

