
UDN2987LWTR-6-T | |
|---|---|
DigiKey Part Number | 620-1315-2-ND - Tape & Reel (TR) 620-1315-1-ND - Cut Tape (CT) 620-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDN2987LWTR-6-T |
Description | IC PWR DRIVER BIPOLAR 1:1 20SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 350mA 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 4.75V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 350mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,62400 € | 26,24 € |
| 25 | 2,41120 € | 60,28 € |
| 100 | 2,17820 € | 217,82 € |
| 250 | 2,06708 € | 516,77 € |
| 500 | 2,05624 € | 1.028,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,94499 € | 1.944,99 € |
| 2.000 | 1,89962 € | 3.799,24 € |
| 3.000 | 1,87690 € | 5.630,70 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |











