
UDN2982LW | |
|---|---|
DigiKey Part Number | UDN2982LW-ND |
Manufacturer | |
Manufacturer Product Number | UDN2982LW |
Description | IC PWR DRIVER BIPOLAR 1:1 20SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Load 5V ~ 50V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tube | Current - Output (Max) 500mA |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed) |
Number of Outputs 8 | Operating Temperature -20°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 20-SOIC |
Output Type Bipolar | Package / Case |
Interface On/Off | Base Product Number |


