Power Switch/Driver 1:1 Bipolar 500mA 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDN2982A

DigiKey Part Number
UDN2982A-ND
Manufacturer
Manufacturer Product Number
UDN2982A
Description
IC PWR DRIVER BIPOLAR 1:1 18DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 18-DIP
Datasheet
 Datasheet
EDA/CAD Models
UDN2982A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
5V ~ 50V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed)
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
18-DIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.