
UDN2916LB-T | |
|---|---|
DigiKey Part Number | 620-1119-ND |
Manufacturer | |
Manufacturer Product Number | UDN2916LB-T |
Description | IC MOTOR DRIVER BIPOLAR 24SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UDN2916LB-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 750mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 10V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 24-SOIC |
Interface Parallel | Base Product Number |
Technology Bipolar |

