Bipolar Motor Driver Bipolar Parallel 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDN2916EB-T

DigiKey Part Number
UDN2916EB-T-ND
Manufacturer
Manufacturer Product Number
UDN2916EB-T
Description
IC MOTOR DRIVER BIPOLAR 44PLCC
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
750mA
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 45V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types