
UDN2559EB | |
|---|---|
DigiKey Part Number | UDN2559EB-ND |
Manufacturer | |
Manufacturer Product Number | UDN2559EB |
Description | IC PWR DRIVER BIPOLAR 1:1 28PLCC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 700mA 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Package / Case | ||
Base Product Number |

