Power Switch/Driver 1:1 Bipolar 700mA 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDN2559B

DigiKey Part Number
UDN2559B-ND
Manufacturer
Manufacturer Product Number
UDN2559B
Description
IC PWR DRIVER BIPOLAR 1:1 16DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 700mA 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Current - Output (Max)
700mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
16-DIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.