
UDK2559LB | |
|---|---|
DigiKey Part Number | UDK2559LB-ND |
Manufacturer | |
Manufacturer Product Number | UDK2559LB |
Description | IC PWR DRIVER BIPOLAR 1:1 16SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 700mA 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Load 60V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Packaging Tube | Current - Output (Max) 700mA |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 4 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 16-SOIC |
Output Type Bipolar | Package / Case |
Interface On/Off | Base Product Number |

