
UCN5829EB | |
|---|---|
DigiKey Part Number | 2156-UCN5829EB-ND |
Manufacturer | |
Manufacturer Product Number | UCN5829EB |
Description | IC TRANSCEIVER 9/0 44PLCC |
Customer Reference | |
Detailed Description | 9/0 Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | UCN5829EB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 9/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) |
| Bulk: | 3240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,99154 € | 259,56 € |
| Unit Price without VAT: | 4,99154 € |
|---|---|
| Unit Price with VAT: | 5,93993 € |

