Similar
Similar
Similar
Similar

L6219DS | |
|---|---|
DigiKey Part Number | L6219DS-ND |
Manufacturer | |
Manufacturer Product Number | L6219DS |
Description | IC MOTOR DRIVER BIPOLAR 24SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6219DS Models |
Category | Step Resolution 1, 1/2 |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tube | Current - Output 750mA |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
Motor Type - Stepper Bipolar | Voltage - Load 10V ~ 45V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interface Parallel | Supplier Device Package 24-SOIC |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E-L6219DS | STMicroelectronics | 953 | 497-3647-5-ND | 3,54000 € | Similar |
| E-L6219DS013TR | STMicroelectronics | 1.704 | 497-3647-1-ND | 1,60000 € | Similar |
| E-L6219DSA | STMicroelectronics | 562 | 497-19587-ND | 5,28000 € | Similar |
| E-L6219DSATR | STMicroelectronics | 1.546 | 497-E-L6219DSACT-ND | 4,50000 € | Similar |
| E-L6219R | STMicroelectronics | 417 | 497-E-L6219R-ND | 2,86000 € | Similar |



