
CTD430-50DC | |
|---|---|
DigiKey Part Number | 620-CTD430-50DC-ND |
Manufacturer | |
Manufacturer Product Number | CTD430-50DC |
Description | EVAL BOARD FOR CT430 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CT430 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | 50A | |
Interface | Analog | |
Sensitivity | 80mV/A | |
Voltage - Supply | 4.75V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | CT430 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,66000 € | 107,66 € |
| Unit Price without VAT: | 107,66000 € |
|---|---|
| Unit Price with VAT: | 128,11540 € |

