
CTD416-30DC | |
|---|---|
DigiKey Part Number | 620-CTD416-30DC-ND |
Manufacturer | |
Manufacturer Product Number | CTD416-30DC |
Description | EVAL BOARD FOR CT416 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CT416 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | 30A | |
Interface | Analog | |
Sensitivity | 66.7mV/A | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | CT416 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,36000 € | 81,36 € |
| Unit Price without VAT: | 81,36000 € |
|---|---|
| Unit Price with VAT: | 96,81840 € |

