
CT8150PC-IS3 | |
|---|---|
DigiKey Part Number | 620-CT8150PC-IS3TR-ND - Tape & Reel (TR) 620-CT8150PC-IS3CT-ND - Cut Tape (CT) 620-CT8150PC-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8150PC-IS3 |
Description | OMNIPOLAR MAGNETIC ANALOG SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Analog Voltage Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 1.3µA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Analog Voltage |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range 8mT Trip, -8mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,30600 € | 6,53 € |
| 10 | 1,24300 € | 12,43 € |
| 25 | 1,16800 € | 29,20 € |
| 50 | 1,11740 € | 55,87 € |
| 100 | 1,07070 € | 107,07 € |
| 500 | 0,97702 € | 488,51 € |
| 1.000 | 0,94216 € | 942,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89277 € | 2.678,31 € |
| 6.000 | 0,86491 € | 5.189,46 € |
| 9.000 | 0,84969 € | 7.647,21 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |



