
CT8132BV-HS3 | |
|---|---|
DigiKey Part Number | 620-CT8132BV-HS3TR-ND - Tape & Reel (TR) 620-CT8132BV-HS3CT-ND - Cut Tape (CT) 620-CT8132BV-HS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8132BV-HS3 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 900nA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Latch, Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range ±3mT Trip, ±2mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,72400 € | 3,62 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,64320 € | 16,08 € |
| 50 | 0,61320 € | 30,66 € |
| 100 | 0,58590 € | 58,59 € |
| 500 | 0,53100 € | 265,50 € |
| 1.000 | 0,51056 € | 510,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48161 € | 1.444,83 € |
| 6.000 | 0,46530 € | 2.791,80 € |
| 9.000 | 0,45639 € | 4.107,51 € |
| 15.000 | 0,44579 € | 6.686,85 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


